- RS Stock No.:
- 731-6100
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 731-6100
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply
20W to 150W desk-top adaptor external power supplies with a single output. These desk-top adaptor power supplies have an energy saving compact design and are ErP level V compliant. The power suply is supplied without power lead, please see accessory link for correct lead.
Features and Benefits:
Energy saving compact design
ErP Level V compliant
Short circuit, overload and overvoltage protection - auto recovery
IEC320 C8 input socket
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
EMC compliance to CISPR 22, EN 55022 Class B
Harmonic compliance to IEC 6100-3-2 class D (stock numbers 731-6100 and 731-6090)
ErP Level V compliant
Short circuit, overload and overvoltage protection - auto recovery
IEC320 C8 input socket
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
EMC compliance to CISPR 22, EN 55022 Class B
Harmonic compliance to IEC 6100-3-2 class D (stock numbers 731-6100 and 731-6090)
What is a desktop power supply?
A desk power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.
Are these units only a laptop power supply?
The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Speakers
Chargers
CCTV Cameras
Lamps and Lights
Note
Approvals
UL
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Specifications
Attribute | Value |
---|---|
Plug Type | C8 |
Maximum Temperature | +40°C |
Input Connector | IEC320-C8 |
Number of Outputs | 1 |
Cable Length | 1200mm |
Efficiency | 87% |
Standards Met | ErP Compliant |
MTBF | 30000h |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Line Regulation Range | ±1% |