Vikan Black Squeegee, 43 mm x 600 mm x 27 mm, for Industrial Cleaning
- RS Stock No.:
- 731-2903
- Mfr. Part No.:
- 77749
- Brand:
- Vikan
Subtotal (1 unit)*
$32.62
(exc. GST)
$35.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.62 |
*price indicative
- RS Stock No.:
- 731-2903
- Mfr. Part No.:
- 77749
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Industrial Cleaning | |
| Product Type | Squeegee | |
| Colour | Black | |
| Width | 600 mm | |
| Handle Included | Yes | |
| Depth | 27mm | |
| Height | 43mm | |
| Standards/Approvals | EU, REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Industrial Cleaning | ||
Product Type Squeegee | ||
Colour Black | ||
Width 600 mm | ||
Handle Included Yes | ||
Depth 27mm | ||
Height 43mm | ||
Standards/Approvals EU, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Squeegees
Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning
Related links
- Vikan Black Squeegee for Industrial Cleaning
- Vikan Black Squeegee for Cleaning
- Vikan Black Squeegee for Floors
- Vikan Black Squeegee for Floors
- Vikan Black Squeegee for Industrial Cleaning
- Vikan Black Squeegee for Cleaning
- Vikan Grey Squeegee for Industrial Cleaning
- Vikan Green Squeegee for Industrial Cleaning
