HopeRF RFM42B-868-D Module 868MHz, 1.8 → 3.6V
- RS Stock No.:
- 731-2748
- Mfr. Part No.:
- RFM42B-868-D
- Brand:
- HopeRF
Discontinued product
- RS Stock No.:
- 731-2748
- Mfr. Part No.:
- RFM42B-868-D
- Brand:
- HopeRF
- COO (Country of Origin):
- HK
RFM42 868MHz ISM Transmitter, HopeRF
The RFM42B-868 is a highly integrated, low-cost 868MHz ISM-band transmitter module. The direct digital transmit modulation and automatic PA power ramping ensure precise transmit modulation and reduced spectral spreading ensuring compliance with global regulations including FCC & ETSI. An easy-to-use calculator is provided to quickly configure the radio settings, simplifying customer's system design and reducing time to market.
Carrier Frequency Range: 848 to 888MHz
RF Output Power: +1 to +20dBm
Data Rate = 0.123 to 256kbps
Modulation: FSK, GFSK or OOK
Wake-up timer
Frequency hopping capability
On-chip crystal tuning
Integrated 32kHz RC or 32kHz crystal
Power-on-reset (POR)
Configurable packet handler
Tx 64-byte FIFO
Low battery detector
Temperature sensor and 8-bit ADC
SPI serial data interface
Power Supply: +1.8 to +3.6Vdc
Low Power Consumption: 85mA @ +20dBm
Ultra low power shutdown mode
Operating temperature range: -40 to +85°C
Integrated voltage regulators
Package style: 14-Pin DIP module (RS 731-2748), 16-Pin SMD module (RS 731-2741)
Applications: Remote control, Home security, Telemetry, Personal data logging, Tyre pressure monitoring, Wireless PC peripherals, Remote meter reading, Remote keyless entry, Home automation, Industrial control, Sensor networks, Health monitors and the Internet-of-Things (IoT)
RF Output Power: +1 to +20dBm
Data Rate = 0.123 to 256kbps
Modulation: FSK, GFSK or OOK
Wake-up timer
Frequency hopping capability
On-chip crystal tuning
Integrated 32kHz RC or 32kHz crystal
Power-on-reset (POR)
Configurable packet handler
Tx 64-byte FIFO
Low battery detector
Temperature sensor and 8-bit ADC
SPI serial data interface
Power Supply: +1.8 to +3.6Vdc
Low Power Consumption: 85mA @ +20dBm
Ultra low power shutdown mode
Operating temperature range: -40 to +85°C
Integrated voltage regulators
Package style: 14-Pin DIP module (RS 731-2748), 16-Pin SMD module (RS 731-2741)
Applications: Remote control, Home security, Telemetry, Personal data logging, Tyre pressure monitoring, Wireless PC peripherals, Remote meter reading, Remote keyless entry, Home automation, Industrial control, Sensor networks, Health monitors and the Internet-of-Things (IoT)
Wireless Modules - HopeRF
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 868MHz |
Modulation Technique | FSK, GFSK, OOK |
Maximum RF Data Rate | 256kbit/s |
Maximum Output Power | +20dBm |
Supported Bus Interfaces | SPI |
Supply Voltage | 1.8 → 3.6V |
Dimensions | 14 x 15.5 x 5.9mm |
Height | 5.9mm |
Length | 15.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 14mm |