Powerful 18V Li-ion cordless grinder suitable for use with 115mm or 125 mm discs. Lithium-ion battery power means no "memory effect" and virtually no self-discharge for maximum productivity and less downtime
Convenient trigger switch with lock-off button for easier gripping Low profile gear case offers smoother, quieter transmission while allowing access to tight spaces Quick-Change™ Wheel Release allows tool free wheel removal without need for a wrench Available as basic grinder only (729-4375) or as a boxed kit (729-4362)
Kit 729-4362 contains: 2 x 18V XRP™ batteries, 1 hour charger, Wrench, 2 x matched flanges, 115mm Type 1 (cutting) wheel, 2 position side handle
Please note that basic grinder 729-4375 does not include a battery pack or charger - it is a "bare" unit only.
Note
3 year limited warranty (2 years on batteries) 30 day satisfaction guarantee 1 year free service contract
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.