TE Connectivity, AMP MCP 6.3 Automotive Connector Socket 4 Way
- RS Stock No.:
- 726-8944
- Mfr. Part No.:
- 1534404-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-8944
- Mfr. Part No.:
- 1534404-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | AMP MCP 6.3 | |
| Colour | Grey | |
| Height | 22.8mm | |
| Width | 25mm | |
| Depth | 24mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Number of Contacts 4 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series AMP MCP 6.3 | ||
Colour Grey | ||
Height 22.8mm | ||
Width 25mm | ||
Depth 24mm | ||
Housing Material PBT | ||
Related links
- TE Connectivity, AMP MCP 6.3 Automotive Connector Socket Black Cable Mount 4 Way 1534404-1
- TE Connectivity, AMP MCP 6.3/4.8K Tin Plated 180° Female 2 Way Terminal for use with AMP MCP 6.3/4.8K Series
- TE Connectivity, FASTON or AMP MCP 6.3 series Female Crimp
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Grey 21 Way 8-968975-2
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black Cable Mount 18 Way 1718489-1
