TE Connectivity, AMP MCP 2.8 Automotive Connector Female Natural Cable 7 Way Crimp Termination 1718488-1
- RS Stock No.:
- 726-8941
- Mfr. Part No.:
- 1718488-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
$7.63
(exc. GST)
$8.395
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 385 unit(s) ready to ship from another location
- Plus 205 unit(s) shipping from 03 April 2026
- Plus 1,500 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $1.526 | $7.63 |
| 375 - 745 | $1.514 | $7.57 |
| 750 + | $1.478 | $7.39 |
*price indicative
- RS Stock No.:
- 726-8941
- Mfr. Part No.:
- 1718488-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Termination Type | Crimp | |
| Sub Type | Insert | |
| Number of Contacts | 7 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | AMP MCP 2.8 | |
| Colour | Natural | |
| Cord Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 6722 | |
| Height | 8.4mm | |
| Depth | 23.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Nickel Silicon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Termination Type Crimp | ||
Sub Type Insert | ||
Number of Contacts 7 | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series AMP MCP 2.8 | ||
Colour Natural | ||
Cord Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 6722 | ||
Height 8.4mm | ||
Depth 23.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Nickel Silicon | ||
- COO (Country of Origin):
- DE
TE Connectivity MCP 2.8 Receptacle Inserts
MCP 2.8 unsealed receptacle inserts MADE from PBT-GF20. These MCP 2.8 receptacle housings accept a wire size range of 2.5mm2 FLR max and are for use with MCP 2.8 carrier housings (see stock number 726-8900 typically).
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 21 Way 7-968975-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 6 Way 7-968970-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 15 Way 7-968973-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 9 Way 7-968971-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 18 Way 7-968974-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Cable Mount 2 Way 1-1355200-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Green 39 Way 5-1718321-3
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Purple 15 Way 5-968973-1
