TE Connectivity, AMP MCP 6.3 Automotive Connector Female Black Cable 4 Way Crimp Termination 1534404-1
- RS Stock No.:
- 726-8935
- Mfr. Part No.:
- 1534404-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$1.32
(exc. GST)
$1.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,003 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 299 | $1.32 |
| 300 - 599 | $1.29 |
| 600 + | $1.28 |
*price indicative
- RS Stock No.:
- 726-8935
- Mfr. Part No.:
- 1534404-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 4 | |
| Sub Type | Automotive Connector Housing | |
| Termination Type | Crimp | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | AMP MCP 6.3 | |
| Cord Included | No | |
| Colour | Black | |
| Height | 22.8mm | |
| Standards/Approvals | ISO 6722 | |
| Depth | 24mm | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 4 | ||
Sub Type Automotive Connector Housing | ||
Termination Type Crimp | ||
Gender Female | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series AMP MCP 6.3 | ||
Cord Included No | ||
Colour Black | ||
Height 22.8mm | ||
Standards/Approvals ISO 6722 | ||
Depth 24mm | ||
Housing Material Polybutylene Terephthalate | ||
TE Connectivity MCP 6.3 Receptacle Housings with Secondary Locking
MCP 6.3 receptacle housings with secondary locking MADE from PBT-GF10 accepting a wire size range of 6.00mm2 FLR max. Stock number 726-8935 has keying style A, stock number 726-8944 has keying style B.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, AMP MCP 6.3 Automotive Connector Socket 4 Way
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black Cable Mount 18 Way 1718489-1
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black Cable Mount 9 Way 1718490-1
- TE Connectivity, AMP MCP 6.3/4.8K Tin Plated 180° Female 2 Way Terminal for use with AMP MCP 6.3/4.8K Series
- TE Connectivity Cable Termination 2345394-2
- TE Connectivity Cable Termination 2345394-1
- TE Connectivity, FASTON or AMP MCP 6.3 series Female Crimp
- TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black 92 Way 1703998-1
