TE Connectivity, Superseal Automotive Connector Female Black, Black Automotive Connector Housing 26 Way Crimp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
726-7005
Mfr. Part No.:
1473712-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Automotive Connector Housing

Termination Type

Crimp

Number of Contacts

26

Current

7A

Gender

Female

Number of Rows

2

Mount Type

Automotive Connector Housing

Series

Superseal

Colour

Black, Black

Cord Included

No

Minimum Operating Temperature

-40°C

Diameter

32.1mm

Maximum Operating Temperature

125°C

Width

38.2mm

Height

34.5mm

Depth

32.1mm

Standards/Approvals

No

Housing Material

PBT, Polybutylene Terephthalate

TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly


Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. and comes as either right-angle or straight body orientation.

Features and Benefits

• Durability: After cap housing is connected, the plug housing is mated and then 78.4 N force is applied in a rocking motion. 25 test cycles.

• Thermoplastic / PET housing for reliable performance/resistance. The outer material is lightweight and allows design flexibility.

• The SUPERSEAL series has built-in secondary locking mechanisms which facilitate contact insertion into the housing, thus preventing the contacts from backing out during mating.

• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.

• A varied amount of contacts (26, 34 & more) suitable in a wide array of industrial sockets.

• 3 mm pitches available.

Applications

• Industrial controls

• Networking systems

• Some household appliances

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System


Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits


Sturdy and reliable contacts

Double contact spring design

Secondary lock ensures correct and complete insertion of the contact

Silicone rubber Seals

Related links