TE Connectivity Automotive Connector Socket 2 Way
- RS Stock No.:
- 726-6743
- Mfr. Part No.:
- 776427-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.02
(exc. GST)
$1.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $1.02 |
| 25 - 99 | $0.97 |
| 100 - 499 | $0.92 |
| 500 - 999 | $0.87 |
| 1000 + | $0.82 |
*price indicative
- RS Stock No.:
- 726-6743
- Mfr. Part No.:
- 776427-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Socket Housing | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Colour | Grey | |
| Height | 23.47mm | |
| Width | 20.33mm | |
| Depth | 39.85mm | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Socket Housing | ||
Number of Contacts 2 | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Colour Grey | ||
Height 23.47mm | ||
Width 20.33mm | ||
Depth 39.85mm | ||
Housing Material Glass Fibre Reinforced PBT | ||
Related links
- TE Connectivity Automotive Connector Socket 2 Way 2141227-1
- TE Connectivity Automotive Connector Socket Natural Through Hole 135 Way, Solder Termination 6376430-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black 2 Way 2-1355668-2
- TE Connectivity, Econoseal J Mk I Automotive Connector Socket Natural 2 Way 172199-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Green Cable Mount 2 Way 282189-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 1-967412-2
- TE Connectivity Automotive Connector Receptacle 2 Way 934441201 / 2600022-2
- TE Connectivity, AMPSEAL 16 Automotive Connector Plug Black 2 Way 776427-1
