Keysight Technologies N6456A Oscilloscope Rack Mount Kit, For Use With 2000 X Series

Subtotal (1 unit)*

$802.00

(exc. GST)

$882.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$802.00

*price indicative

RS Stock No.:
725-0558
Distrelec Article No.:
176-23-220
Mfr. Part No.:
N6456A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Rack Mount Kit

Accessory Type

Rack Mount Kit

For Use With

2000 X Series

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope Rack Mount Kit, For Use With InfiniiVision 2000 And 3000 X Series, 221.5mm Height - N6456A


Get the support you need for your equipment with this oscilloscope rack mount kit from Keysight Technologies. When attached to a rack, this kit ensures you'll have a sturdy surface for your oscilloscope while taking signal measurements. It's compatible with measuring instruments in the InfiniiVision 2000 and 3000 X series, so it's a versatile piece of kit. As units in these series have a wide operating temperature range of 0°C to +50°C, you can be sure that your setup will handle the heat.

Features & Benefits


• Installation time of less than one hour for simple, speedy assembly

• Supplied pouch lets you store mechanical parts when not in use to avoid losing them

• Tray style for convenient access to your equipment

Applications


• Aerospace industry

• Semiconductors

• Computing systems

• Electrical equipment testing

What are the dimensions of this rack mount kit?


This rack mount kit has broad dimensions of 221.5 (H) x 481.6 (W) x 156mm (D), meaning you'll have plenty of space to position your oscilloscope when taking signal measurements.

Note

Manufacturer’s Warranty

Related links