Scame IP66, IP67 Red Industrial Power Connector, Cable Mount, Rated At 63A, 415V
- RS Stock No.:
- 724-9164
- Mfr. Part No.:
- 318.6347
- Brand:
- Scame
Bulk discount available
Subtotal (1 unit)*
$384.61
(exc. GST)
$423.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 20 April 2026
- Plus 16 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $384.61 |
| 5 - 24 | $379.87 |
| 25 + | $341.91 |
*price indicative
- RS Stock No.:
- 724-9164
- Mfr. Part No.:
- 318.6347
- Brand:
- Scame
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scame | |
| Current Rating | 63A | |
| Product Type | Industrial Power Connector | |
| Voltage | 415V | |
| Mount Type | Cable | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | BS EN 60529 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Scame | ||
Current Rating 63A | ||
Product Type Industrial Power Connector | ||
Voltage 415V | ||
Mount Type Cable | ||
IP Rating IP66, IP67 | ||
Standards/Approvals BS EN 60529 | ||
Colour Red | ||
- COO (Country of Origin):
- IT
Scame 16 Amp and 32 Amp IP67 Glanded Cable Mount Connectors
From he trusted Scame brand, a range of IP67 waterproof cable mount industrial power connectors that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. An easy opening and closing hinged lid provide extra protection to the sockets inner contact carrier tubes when not in use. A tight rubber seal on the inner lid and bayonet locking ring system ensures a watertight seal. A domed cable gland at the rear of the waterproof industrial connector provides external cable clamping and additional support. Stylishly designed, the Scame range of industrial power BS4343 sockets perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.
Environmental Protection – IP Rating
Scame IP67 waterproof industrial cable mount connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.
Colour Coding
CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60529 and IEC 309 Colour coding refers to a connectors voltage rating.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Cable Capacity
The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are
• 16 Amp = 1 mm² to 2.5 mm²
• 32 Amp = 2.5 mm² to 6 mm²
• 63 Amp = 6 mm² to 25 mm²
•125 Amp = 16 mm² to 50 mm²
Features and Benefits
• IP67 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-aging EPDM elastomer or rubber.
• Excellent corrosion and abrasion resistance
Applications
Scame waterproof industrial power connectors are used in all areas of industry. Some of the most common areas are
• Construction sites: Used on outdoor equipment where connections are exposed to damp, muddy conditions.
• Agriculture: Slurry pumps, tractors animal feeders and mobile equipment.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Food industry: Locations where washing down of equipment is imperative.
Q&A
Q: Are there any accessories or mating plugs available?
Connector (socket) 724-9164 mates with power plug 724-9145
Connector (socket) 724-9167 mates with power plug 724-9132
Connector (socket) 724-9211 mates with power plug 724-9186
Connector (socket) 724-9233 mates with power plug 724-9209
Note
16A sockets have an additional safety feature. A shutter closes at the front of the socket contact tubes when the socket is not in use. This prevents accidental contact of live parts with slim foreign objects like screwdrivers and wires reducing the chance of electric shock.
