Amphenol FCI QSFP Cage Assembly, 10099114-001LF
- RS Stock No.:
- 721-1529
- Mfr. Part No.:
- 10099114-001LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-1529
- Mfr. Part No.:
- 10099114-001LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Accessory Type | Cage Assembly | |
| Series | QSFP | |
| Form Factor | QSFP | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Accessory Type Cage Assembly | ||
Series QSFP | ||
Form Factor QSFP | ||
- COO (Country of Origin):
- CN
QSFP Components - FCI
The FCI QSFP SMT terminated card edge connector has 38 positions with 0.8mm spaced contacts. The QSFP metal cage and EMI fingers are copper alloy with the cage being Nickel plated and the fingers Tin plated. The QSFP edge card connector and cage are designed to meet all signal integrity requirements and EMI requirements as defined by the SFF-8436 specification.
Note
For associated accessories see stock number 721-1531 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
QSFP Connectors and Cable Assemblies - FCI
These FCIs QSFP ( Quad Small Form-factor Pluggable) connector and cable assemblies are designed to meet the needs of a high density cabling interconnection system. This QSFP system is capable of delivering an aggregate data bandwidth of 40 Gb/s. The FCI system is fully compliant with existing industry standard specifications such as the QSFP MSA and IBTA (InfiniBand Trade Association). The QSFP cables support the bandwidth transmission requirements as defined by IEEE 802.3ba (40 Gb/s) and Infiniband QDR ( 4x10 Gb/s per channel) specifications.
Related links
- Amphenol FCI Heat Sink Clip for QSFP Connector, 10099116-001LF
- TE Connectivity QSFP Cage Assembly for QSFP, 1888781-1
- TE Connectivity QSFP Cage Assembly for QSFP
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver, 1888617-1
- TE Connectivity QSFP Cage Assembly with Heatsink, 2057183-1
- TE Connectivity QSFP Cage Assembly with Heatsink
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver
- TE Connectivity QSFP Cage Assembly with Heatsink for QSFP MSA Compatible Transceiver, 2057042-1
