Amphenol FCI QSFP+ Connector Female 38-Position, 10099113-101LF
- RS Stock No.:
- 721-1525
- Mfr. Part No.:
- 10099113-101LF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-1525
- Mfr. Part No.:
- 10099113-101LF
- Brand:
- Amphenol FCI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Form Factor | QSFP+ | |
| Type | QSFP | |
| Gender | Female | |
| Number of Ports | 1 | |
| Number of Contacts | 38 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 500mA | |
| Housing Material | Thermoplastic | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Form Factor QSFP+ | ||
Type QSFP | ||
Gender Female | ||
Number of Ports 1 | ||
Number of Contacts 38 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Current Rating 500mA | ||
Housing Material Thermoplastic | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
QSFP Components - FCI
The FCI QSFP SMT terminated card edge connector has 38 positions with 0.8mm spaced contacts. The QSFP metal cage and EMI fingers are copper alloy with the cage being Nickel plated and the fingers Tin plated. The QSFP edge card connector and cage are designed to meet all signal integrity requirements and EMI requirements as defined by the SFF-8436 specification.
Note
For associated accessories see stock number 721-1531 typical.
QSFP Connectors and Cable Assemblies - FCI
These FCIs QSFP ( Quad Small Form-factor Pluggable) connector and cable assemblies are designed to meet the needs of a high density cabling interconnection system. This QSFP system is capable of delivering an aggregate data bandwidth of 40 Gb/s. The FCI system is fully compliant with existing industry standard specifications such as the QSFP MSA and IBTA (InfiniBand Trade Association). The QSFP cables support the bandwidth transmission requirements as defined by IEEE 802.3ba (40 Gb/s) and Infiniband QDR ( 4x10 Gb/s per channel) specifications.
Related links
- TE Connectivity QSFP+ Female 38-Position, 1761987-9
- Samtec Pluggable I/O Connector QSFP+ Connector Female Solder 1 Port 38-Position, QSFP8-038-01-L-D-RA1
- Samtec Pluggable I/O Connector QSFP+ Connector Female Solder 1 Port 38-Position
- Amphenol FCI QSFP Cage Assembly, 10099114-001LF
- TE Connectivity Pluggable I/O Connector QSFP Connector Female Press Fit 3 Port 1-Position, 2342886-3
- TE Connectivity Pluggable I/O Connector QSFP Connector Female Press Fit 2 Port 1-Position, 2342935-3
- TE Connectivity Pluggable I/O Connector QSFP Connector Female Press Fit 2 Port 1-Position, 2342935-1
- TE Connectivity Pluggable I/O Connector QSFP Connector Female Press Fit 3 Port 1-Position
