Radiall, BNC R14 RF Connector Dust Cap RF Connector Dust Cap Male Cord Included for use with BNC

Subtotal (1 unit)*

$60.80

(exc. GST)

$66.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 235 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.80

*price indicative

RS Stock No.:
721-0305
Mfr. Part No.:
R141805000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Series

BNC R14

Product Type

RF Connector Dust Cap

Cord Included

Yes

Material

Brass

Gender

Male

Accessory Type

RF Connector Dust Cap

For Use With

BNC

Finish

Chrome over Nickel

Standards/Approvals

No

COO (Country of Origin):
CN

BNC protection caps


Protection caps with small chain or see stock number 721-0305 for cord

The cap, Stock no. 295-8125, performs a short-circuit function.

Accessories BNC/TNC


Accessories compatible with BNC and TNC connectors

Related links