- RS Stock No.:
- 720-0926
- Mfr. Part No.:
- 178421-7
- Brand:
- TE Connectivity
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.235
(exc. GST)
$0.259
(inc. GST)
Units | Per unit | Per Pack* |
100 - 200 | $0.235 | $23.50 |
300 - 400 | $0.229 | $22.90 |
500 + | $0.225 | $22.50 |
*price indicative |
- RS Stock No.:
- 720-0926
- Mfr. Part No.:
- 178421-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 040 PAIRMATE Connector Accessories
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 040 PAIRMATE Range
Specifications
Attribute | Value |
---|---|
Type | Cavity |
Number of Contacts | 12 |
Number of Rows | 2 |
Current Rating | 10A |
Series | AMP |
Diameter | 2.8mm |
Width | 8mm |
Housing Material | PBT |
Maximum Operating Temperature | +105°C |
Related links
- Deutsch Solder Termination
- TE Connectivity AMPSEAL Automotive Connector Locks & Position...
- TE Connectivity AMPSEAL 23 Way Automotive Connector Caps & Covers...
- Deutsch Automotive Connectors
- Molex Automotive Connectors
- TE Connectivity Automotive Connectors
- JST Automotive Connectors
- Cinch Automotive Connectors