TE Connectivity, Ampseal Automotive Connector Male Black Through Hole 35 Way Solder Termination 776231-1
- RS Stock No.:
- 719-9463
- Mfr. Part No.:
- 776231-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$35.63
(exc. GST)
$39.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 27 April 2026
- Plus 7 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 54 | $35.63 |
| 55 - 109 | $35.02 |
| 110 + | $34.38 |
*price indicative
- RS Stock No.:
- 719-9463
- Mfr. Part No.:
- 776231-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 35 | |
| Sub Type | Automotive Connector Housing | |
| Termination Type | Solder | |
| Current | 8A | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Series | Ampseal | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Depth | 32.1mm | |
| Width | 32.1mm | |
| Height | 34.25mm | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 35 | ||
Sub Type Automotive Connector Housing | ||
Termination Type Solder | ||
Current 8A | ||
Gender Male | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Series Ampseal | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Depth 32.1mm | ||
Width 32.1mm | ||
Height 34.25mm | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
TE Connectivity AMPSEAL PCB Headers, IP67 Rated
TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.
Features and benefits:
• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating
Applications:
• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use
What is an IP69K rating?
An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.
Related links
- TE Connectivity Solder Termination 1-776231-1
- TE Connectivity Solder Termination 776231-2
- TE Connectivity, AMPSEAL Automotive Connector Male Blue Board 35 Way Solder Termination 776231-5
- TE Connectivity Solder Termination 1-776163-1
- TE Connectivity Solder Termination 1-776163-2
- TE Connectivity Solder Termination 776230-1
- TE Connectivity Solder Termination 776163-5
- TE Connectivity Solder Termination 1-776230-2
