TE Connectivity Male SDL Connector
- RS Stock No.:
- 719-9444
- Mfr. Part No.:
- 5-1761192-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$7.18
(exc. GST)
$7.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $7.18 |
| 10 - 24 | $6.82 |
| 25 - 49 | $6.46 |
| 50 - 99 | $6.10 |
| 100 + | $5.74 |
*price indicative
- RS Stock No.:
- 719-9444
- Mfr. Part No.:
- 5-1761192-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Telephone/Telecom | |
| Gender | Male | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Housing Material | PC | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Telephone/Telecom | ||
Gender Male | ||
Mounting Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Housing Material PC | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Related links
- TE Connectivity Male SDL Connector, SDL Crimp Termination
- TE Connectivity Male Telephone Connector 8 Way Crimp Termination
- TE Connectivity Male Telephone Connector Crimp
- TE Connectivity Female SDL Connector 4 Way, Solder
- TE Connectivity SDL Connector, SDL
- TE Connectivity SDL Connector SDL
- TE Connectivity SDL Series SDL Connector, Shielded Shield Straight 1 Port 4 -Way
- TE Connectivity Male Telephone Connector 36, 4 Way Crimp Termination
