TE Connectivity MTA-100 Series Straight Surface Mount PCB Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 719-6470
- Mfr. Part No.:
- 3-647166-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-6470
- Mfr. Part No.:
- 3-647166-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity MTA-100 Friction Lock High Temperature Headers
A range of MTA-100 friction lock high temperature SMT Pin Headers with UL94V-0 black nylon housings (2 to 12 position versions) or UL94V-0 black LCP housings (13 to 18 position versions). These friction lock high temperature SMT Pin Headers are for use in infrared reflow processes, with a temperature range of 280°C for the 2 to 12 position versions and 235°C for the 13 to 18 position versions.
TE Connectivity 2.54mm MTA-100 Connectors
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Specifications
Attribute | Value |
---|---|
Series | MTA-100 |
Pitch | 2.54mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Current Rating | 5A |
Voltage Rating | 250 V ac |