TE Connectivity Latch for use with Latch Header
- RS Stock No.:
- 719-0434
- Mfr. Part No.:
- 927215-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-0434
- Mfr. Part No.:
- 927215-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Latch | |
| For Use With | Latch Header | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Latch | ||
For Use With Latch Header | ||
Related links
- TE Connectivity Latch for use with 5102154-1PCB Header
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity E Latch Pin with Guide 6
- TE Connectivity Latch
- TE Connectivity AMPLIMITE .050 III 100 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Rail
- TE Connectivity 5787394 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Latch Block Female
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Surface D-Sub Connector, with Latch Block Female
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
