- RS Stock No.:
- 718-7687
- Mfr. Part No.:
- 52746
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-7687
- Mfr. Part No.:
- 52746
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity COPALUM Wire Splices
TE Connectivity COPALUM Terminals and Splices
Specifications
Attribute | Value |
---|---|
Splice Type | Parallel |
Wire Size | 6 AWG |
Overall Length | 11.68mm |
Insulation | Uninsulated |
Contact Material | Copper |
Contact Plating | Tin |