TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Male Black Cable 12 Way Crimp Termination 284844-1

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$3.22

(exc. GST)

$3.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 199 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 124$3.22
125 - 249$3.17
250 +$3.10

*price indicative

Packaging Options:
RS Stock No.:
718-7003
Mfr. Part No.:
284844-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Automotive Connector Housing

Termination Type

Crimp

Number of Contacts

12

Current

20A

Gender

Male

Number of Rows

2

Mount Type

Cable

Series

AMP MCP 1.5/2.8

Colour

Black

Cord Included

No

IP Rating

IPx9K

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

41.4mm

Depth

49.4mm

Height

21.5mm

Housing Material

Nylon

TE Connectivity MCP 1.5K and MCP 2.8 Sealed Tab Housings


A range of MCP 1.5K and MCP 2.8 sealed plug style hybrid tab housings with various coding options and wire sizes (please see table). For suitable mating receptacle housing for stock number 718-6726 please see stock number 718-6794, for 718-7003 please see receptacle housing stock number 681-1922 typically.

TE Connectivity Multiple Contact Point System (MCP)


Related links