TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Male Black Cable 62 Way Crimp Termination 1-1718324-1

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$24.49

(exc. GST)

$26.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 April 2026
  • Plus 62 unit(s) shipping from 20 April 2026
  • Plus 20 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$24.49
20 - 39$24.14
40 +$23.50

*price indicative

RS Stock No.:
718-6726
Mfr. Part No.:
1-1718324-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Termination Type

Crimp

Number of Contacts

62

Sub Type

Automotive Connector Housing

Current

40A

Gender

Male

Number of Rows

4

Mount Type

Cable

Series

AMP MCP 1.5/2.8

Colour

Black

Cord Included

No

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Height

45.8mm

Depth

70.7mm

Width

113.25mm

Standards/Approvals

EU RoHS, EU ELV

Housing Material

Polybutylene Terephthalate

TE Connectivity MCP 1.5K and MCP 2.8 Sealed Tab Housings


A range of MCP 1.5K and MCP 2.8 sealed plug style hybrid tab housings with various coding options and wire sizes (please see table). For suitable mating receptacle housing for stock number 718-6726 please see stock number 718-6794, for 718-7003 please see receptacle housing stock number 681-1922 typically.

TE Connectivity Multiple Contact Point System (MCP)


Related links