TE Connectivity Amplimite HDF-20 25 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-3871
Mfr. Part No.:
1658608-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.76mm

Termination Method

IDC

Current Rating

1.25A

Housing Material

Steel

Voltage Rating

30 V ac

Length

53.08mm

Width

18.56mm

Depth

12.59mm

Contact Plating

Gold over Nickel

Dimensions

53.08 x 18.56 x 12.59mm

Series

Amplimite HDF-20

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Related links