TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
718-3654
Mfr. Part No.:
5745131-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Housing Material

Nylon, Polyethylene Terephthalate

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Pitch

2.74mm

The TE Connectivity D Sub Connector is a printed circuit board mounted connector with receptacle type housing. This connector is available in standard profile.

Round shape contact

Vibration and shock tested

Right angle PCB mount orientation

Related links