TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$22.34

(exc. GST)

$24.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$22.34
15 - 29$21.79
30 +$21.46

*price indicative

Packaging Options:
RS Stock No.:
718-3593
Mfr. Part No.:
8-1393740-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Screw Lock

Housing Material

Polybutylene Terephthalate

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

RoHS

Series

AMPLIMITE HD-20

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

2.76mm

AMPLIMITE D-Sub Connector, HD-20 Series, PCB Mount with 4-40 UNC Female Screwlocks


AMPLIMITE HD-20 series PCB vertical through hole mount d-sub connectors with 4-40 UNC female screwlocks. These HD-20 series PCB mount d-sub connectors have PBTP glass reinforced grey housings, a tin plated steel shell, grounding straps and are pre-loaded with gold plated phosphor bronze contacts.

Stock numbers 718-3635, 718-3613 and 718-3593 also have grounding indents.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links