TE Connectivity Greenpar Series, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 718-2534
- Mfr. Part No.:
- 1-1337499-0
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$9.41
(exc. GST)
$10.35
(inc. GST)
- RS Stock No.:
- 718-2534
- Mfr. Part No.:
- 1-1337499-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Flange Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | Yes | |
| Operating Frequency | 0 to 4GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Series | Greenpar | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Flange Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Series Greenpar | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Related links
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series 75Ω Straight Body
- TE Connectivity Greenpar Series 75Ω Right Angle Body
- TE Connectivity Greenpar Series 50Ω Right Angle Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series Flange Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Panel Mount Female BNC Straight Body Solder

