TE Connectivity, Ampseal Automotive Connector Black Through Hole 35 Way Solder Termination 776230-1

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$26.67

(exc. GST)

$29.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 20 April 2026
  • Plus 51 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$26.67
20 - 74$26.47
75 - 299$26.25
300 - 599$26.02
600 +$25.76

*price indicative

RS Stock No.:
718-1490
Mfr. Part No.:
776230-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Number of Contacts

35

Termination Type

Solder

Number of Rows

3

Mount Type

Through Hole

Series

Ampseal

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Brass

TE Connectivity AMPSEAL Headers


AMPSEAL automotive PCB mount headers with coloured keying and a 4mm centerline. These AMPSEAL automotive PCB mount headers are available with vertical or right angle mounting.

Related links