TE Connectivity, Ampseal Automotive Connector Black Through Hole 35 Way Solder Termination 1-776231-1
- RS Stock No.:
- 718-1478
- Distrelec Article No.:
- 302-70-844
- Mfr. Part No.:
- 1-776231-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$26.27
(exc. GST)
$28.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 20 April 2026
- Plus 14 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.27 |
| 5 - 24 | $25.95 |
| 25 + | $23.37 |
*price indicative
- RS Stock No.:
- 718-1478
- Distrelec Article No.:
- 302-70-844
- Mfr. Part No.:
- 1-776231-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Termination Type | Solder | |
| Number of Contacts | 35 | |
| Current | 9.5A | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Series | Ampseal | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Termination Type Solder | ||
Number of Contacts 35 | ||
Current 9.5A | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Series Ampseal | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Plating Gold | ||
Contact Material Brass | ||
TE Connectivity AMPSEAL PCB Headers, IP67 Rated
TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.
Features and benefits:
• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating
Applications:
• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use
What is an IP69K rating?
An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.
Related links
- TE Connectivity Solder Termination 776231-1
- TE Connectivity Solder Termination 1-776163-1
- TE Connectivity Solder Termination 1-776163-2
- TE Connectivity Solder Termination 1-776230-2
- TE Connectivity Solder Termination 1-776180-1
- TE Connectivity Solder Termination 1-776230-1
- TE Connectivity Solder Termination 776231-2
- TE Connectivity, AMPSEAL Automotive Connector Male Blue Board 35 Way Solder Termination 776231-5
