Bahco K8967 3/4 in Square Joint, 96 mm Overall

Subtotal (1 unit)*

$254.38

(exc. GST)

$279.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$254.38

*price indicative

RS Stock No.:
717-6700
Mfr. Part No.:
K8967S
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

3/4 in

Product Type

Socket

Sub Type

Joint

Drive Type

Square

Overall Length

96mm

Finish

Blackened

Material

Alloy Steel

Standards/Approvals

No

RoHS Status: Exempt

Universal Ball Joints


Heavy duty ball joints for industrial use

High performance alloy steel

Black finish

Maximum angle 30° (717-6690) or 35° (717-6700) with through hole

Use clamping springs for maximum safety

Socket Accessories


Standards

ISO 1174

Related links