TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal Contact, 22AWG Min, 18AWG Max
- RS Stock No.:
- 717-6555
- Mfr. Part No.:
- 794221-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 717-6555
- Mfr. Part No.:
- 794221-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
Approvals
CSA
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Mini-Universal MATE-N-LOK II Connector Housing |
Series | Mini-Universal MATE-N-LOK II |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.9mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 18AWG |
Contact Material | Brass |
Maximum Contact Resistance | 20mΩ |