TE Connectivity, AMPLIMITE Series Ferrule For Use With D-Sub Connector
- RS Stock No.:
- 717-4669
- Mfr. Part No.:
- 2-747579-7
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$4.14
(exc. GST)
$4.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4.14 |
*price indicative
- RS Stock No.:
- 717-4669
- Mfr. Part No.:
- 2-747579-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Ferrule | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Ferrule | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series AMPLIMITE | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals RoHS | ||
AMPLIMITE Ferrules For D-Sub Connector Shielding Hardware Kits, Series HDP-20, HDP-22 and HDE-20
AMPLIMITE ferrules for use with HDP-20, HDP-22 and HDE-20 D-Sub connector shielding hardware kits. These ferrules are MADE from tin plated annealed steel with a Shell size of 1-3 and have a 'stepped' style apart from stock number 717-4669 which has a 'straight' style. The size of the ferrule being chosen depends on the diameter of the cable (please see table).
For crimp tools see stock numbers 301-8278 and 301-8262
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Ferrule For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Ferrule For Use With HDP-20
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Ferrule
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
