TE Connectivity Ferrule
- RS Stock No.:
- 717-4653
- Mfr. Part No.:
- 6-745129-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-4653
- Mfr. Part No.:
- 6-745129-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Ferrule | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Ferrule | ||
AMPLIMITE D-Sub Crimp Ferrules for Braided Cable Shield
A range of AMPLIMITE crimp ferrules for use with braided cable shield on shielded cable clamps or backshells. These ferrules are available as tin plated brass inner ferrules, tin plated copper ferrules or aluminium split ring ferrules, please refer to table for details. The split ring ferrules are suitable for both foil and braided cable and cannot be used with outer and inner ferrules.
Note
For inner and outer ferrules the minimum O.D. is 1.27mm smaller than the maximum O.D. At the maximum cable O.D. the minimum insulation thickness is 4.52mm.
For split-ring ferrules the minimum O.D. is 1.02mm smaller than the maximum O.D.
For split-ring ferrules the minimum O.D. is 1.02mm smaller than the maximum O.D.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, HDP-20 Series Ferrule
- TE Connectivity Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White 20 AWG Wire Size
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With Connector Shell Size 3/5
- TE Connectivity, AMPLIMITE Series Ferrule For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity Insulated Crimp Bootlace Ferrule 0.75 mm Pin Diameter, Light Blue 23 AWG Wire Size
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With AMPLIMITE Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, V42254 Series Male Screwlock For Use With D-Sub Connector
