TE Connectivity, AMPLIMITE Series Gasket For Use With Metal Shell or All Plastic Connector (HDP,HDF,HDE)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.62

(exc. GST)

$9.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$8.62
13 - 24$8.47
25 +$8.35

*price indicative

Packaging Options:
RS Stock No.:
717-4644
Mfr. Part No.:
5747024-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Accessory

Accessory Type

Gasket

For Use With

Metal Shell or All Plastic Connector (HDP,HDF,HDE)

Series

AMPLIMITE

Gender

Female

Number of Contacts

9

Material

Aluminium

Standards/Approvals

RoHS

AMPLIMITE D-Sub Connector Latching Blocks, Locking Posts, Keying Plugs, Gasket and Bushings


Accessories for AMPLIMITE series HDE, HDF, HDP and HD series d-sub connectors including locking post assemblies, latching blocks, and spring latches.

Stock number 680-9235 is a Keying Plug for use with size 20 sockets

Stock number 450-9365 is a 4-40 threaded Locking Post assembly

Stock number 717-4656 is a front panel Latching Block with M3 threaded hole

Stock number 450-9371 is a rear panel Latching Block with 4-40 threaded hole

Stock number 717-4634 is a front panel Latching Block with slot recess and through hole

Stock number 680-9392 is a rear panel Latching Block with slot recess and through hole

Stock number 450-9321 is a 2 piece Spring Latch

Stock number 717-4644 is an EMI RF Gasket, Shell size 1

Stock number 782-9940 is a 4-40 threaded locking post kit

Stock number 782-1191 is a Slide Latch Clip with a 4-40 thread size for unfiltered mating half

Stock number 795-2292 is a set of 2 aluminium Stand-off Bushings with a 4-40 thread size

Stock number 798-1482 is a kit of 2 Latching Blocks with a 3 mm (0.12 inch) diameter through hole

Stock number 798-1498 is a plain Flat Washer size #4 (.219 and .125 inch diameters by .032 inch thick), Steel - Zinc plated clear chromate coating.

Stock number 822-5027 is a cord guard for 9 way AMPLIMITE plug or receptacle housings

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links