TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- RS Stock No.:
- 717-4549
- Distrelec Article No.:
- 303-06-403
- Mfr. Part No.:
- 5745136-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.22
(exc. GST)
$2.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
- Plus 213 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.22 |
| 5 + | $2.20 |
*price indicative
- RS Stock No.:
- 717-4549
- Distrelec Article No.:
- 303-06-403
- Mfr. Part No.:
- 5745136-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Screw Retainer | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Gender | Male | |
| Colour | Yellow | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Screw Retainer | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series AMPLIMITE | ||
Gender Male | ||
Colour Yellow | ||
Material Steel | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector Series HDE and HDP Male Screw Retainers
AMPLIMITE male screw retainer kits for for AMPLIMITE HDE and HDP series Metal-Shell d-sub connectors. Each of these male screw retainer kits consists of 2 male screws made from steel with a zinc plated clear or yellow chromate and 2 stainless steel retaining clips. The thread size of these male screw retainer kits is 4-40. Stock numbers 450-9208 and 717-4549 have a yellow chromate finish and stock numbers 717-4498 have a clear chromate finish. The screw lengths are as follows:
Stock number 450-9208 - 5.59 mm
Stock number 717-4549 - 5.08 mm
Stock number 717-4498 - 5.59 mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Kit Series Screw Lock For Use With D-Shaped Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
