TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- RS Stock No.:
- 717-4537
- Distrelec Article No.:
- 304-48-921
- Mfr. Part No.:
- 5205979-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$13.72
(exc. GST)
$15.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 40 left, ready to ship from another location
- Plus 60 left, shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.372 | $13.72 |
| 250 - 740 | $1.328 | $13.28 |
| 750 - 1990 | $1.286 | $12.86 |
| 2000 - 3990 | $1.257 | $12.57 |
| 4000 + | $1.23 | $12.30 |
*price indicative
- RS Stock No.:
- 717-4537
- Distrelec Article No.:
- 304-48-921
- Mfr. Part No.:
- 5205979-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Screw Retainer | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Screw Retainer | ||
For Use With D-Sub Connector | ||
Series AMPLIMITE | ||
Gender Male | ||
Standards/Approvals No | ||
AMPLIMITE D-Sub Connector Miscellaneous Male Screw Retainers and Screw Retainer Kits
A range of male screw retainer kits for use with AMPLIMITE d-sub connectors. These AMPLIMITE screw retainers are available with a variety of thread sizes and thread lengths, please see table for details.
Screw retainer kits consist of 2 x screws and 2 x retainer clips.
Stock number 717-4537 contains 2 x fillister screws, no clips
Stock number 680-9333 is for use with HDE All-Plastic d-sub connectors
Stock number 680-9358 is for use with HDF All-Plastic and Metal-shell d-sub connectors.
Stock number 717-4464 contains 1 screw and 1 retainer.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity, AMPLIMITE Series Screw Retainer
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With Metal Shell Connectors (HDE and HDP)
- TE ConnectivityHDF,HDE)
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock Kit For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Screw Lock Kit For Use With HDP/ HDF Metal-Shell
- TE Connectivity, AMPLIMITE Kit Series Screw Lock For Use With D-Shaped Connectors
