TE Connectivity, V42254 Series Male Screwlock For Use With D-Sub Connector
- RS Stock No.:
- 717-4521
- Mfr. Part No.:
- 1-1393561-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-4521
- Mfr. Part No.:
- 1-1393561-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Jack Screw | |
| For Use With | D-Sub Connector | |
| Series | V42254 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Jack Screw | ||
For Use With D-Sub Connector | ||
Series V42254 | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity, V42254 Series Male Screwlock For Use With D-Sub Connector
- TE Connectivity, V42254 Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity 2-1393561 Straight Push Pull D-Sub PCB Connector
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity, AMPLIMITE Series Female Screwlock For Use With D-sub Connector
- RS PRO, D-Sub Series Male Screwlock For Use With 50 Way D-Sub Connector
- RS PRO, D-Sub Series Male Screwlock For Use With D-Sub Connector
- RS PRO, D-Sub Series Male Screwlock For Use With 37 Way D-Sub Connector
