TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$17.58

(exc. GST)

$19.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$17.58
25 - 74$16.91
75 - 199$16.19
200 +$15.83

*price indicative

Packaging Options:
RS Stock No.:
717-4495
Distrelec Article No.:
303-06-758
Mfr. Part No.:
750644-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Accessory

Accessory Type

Screw Lock

For Use With

D-Sub Connector

Series

AMPLIMITE

Gender

Female

Material

Thermoplastic

Standards/Approvals

No

AMPLIMITE D-Sub Connector .050 Series Female Screwlocks and Kits


Stainless steel screwlock kits (2 screwlocks per kit) for AMPLIMITE .050 series d-sub PCB right angle and vertical mount receptacle headers and panel mount plug and receptacle headers. For thread size and length please refer to table.

Stock number 717-4511 is recommended for right angle board mount connectors

Stock numbers 717-4495 and 680-9399 are recommended for PCB mount or panel mount connectors with latches or latches and rails allowing cable connectors to be spring latch type or jackscrew type.

Stock number 680-9395 is for use with AMPLIMITE .050 series Slimline d-sub connectors mounted to panels having a thickness of 1.19mm

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links