TE Connectivity Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position, 1888247-1
- RS Stock No.:
- 717-4397
- Distrelec Article No.:
- 303-81-980
- Mfr. Part No.:
- 1888247-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$3.82
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 119 | $3.82 |
| 120 - 239 | $3.73 |
| 240 + | $3.68 |
*price indicative
- RS Stock No.:
- 717-4397
- Distrelec Article No.:
- 303-81-980
- Mfr. Part No.:
- 1888247-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | SFP+ | |
| Termination Type | Solder | |
| Sub Type | Connector | |
| Current | 5A | |
| Number of Ports | 1 | |
| Orientation | Right Angle | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Form Factor SFP+ | ||
Termination Type Solder | ||
Sub Type Connector | ||
Current 5A | ||
Number of Ports 1 | ||
Orientation Right Angle | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity SFP (Small Form Factor Pluggable) SMT Connectors
SFP (Small Form Factor Pluggable) SMT PT (pluggable transceiver) connectors for use with SFP cages to form part of high-speed pluggable I/O interface. The SFP system is designed for increased functionality and to meet increasing bandwidth demands. SFP connectors support applications up to 4 Gbit/s and SFP+ connectors support applications up to 16 Gbit/s. These SFP PT connectors have a reliable 20 position interface with improved signal integrity with contact spacing on a 0.8 mm centreline. Each of these SFP connectors consists of a housing with right angle SMT contacts. The housings incorporate a card entry slot that accepts a 1.0 ±0.1 mm thick integrated circuit card. Alignment posts provide connector stability on the PCB and board standoffs allow easy PCB cleaning after soldering.;Part number 1367073-1 is an SFP connector with 0.38 μm gold plated contacts
Part number 1367073-2 is an SFP connector with 0.76 μm gold plated contacts
Part number 1888247-1 is an SFP+ compliant connector with 0.76 μm gold plated contacts
Part number 1888247-2 is an SFP+ compliant connector with 0.38 μm gold plated contacts
Features and Benefits
• SFP High-speed pluggable I/O interface
• Supports data rates of up to 4 Gbit/s (SFP) and up to 16 Gbit/s (SFP+)
• Reliable 20 position interface for increased signal integrity
• Card entry slot for 1.0 ±0.1 mm IC card
• Alignment posts for PCB stability
• Board standoffs for easy PCB cleaning
Product Application Information
These SFP high-speed pluggable I/O connectors are for use in applications that require a high-speed data rate. Applications include switches, routers, servers, hubs, storage, controllers and Network Interface Cards
SPF Cage
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1888247-2
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-2
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-1
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position, 74441-0010
- Molex Pluggable I/O Connector SFP Connector and Cage Female Solder 1 Port 20-Position
- Molex Pluggable I/O Connector SFP Connector and Cage Female Solder 1 Port 20-Position, 74441-0001
