TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007198-1
- RS Stock No.:
- 717-4385
- Distrelec Article No.:
- 303-33-523
- Mfr. Part No.:
- 2007198-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$10.59
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 35 | $10.59 |
| 36 - 71 | $10.34 |
| 72 + | $10.19 |
*price indicative
- RS Stock No.:
- 717-4385
- Distrelec Article No.:
- 303-33-523
- Mfr. Part No.:
- 2007198-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SFP Cage | |
| Accessory Type | Cage | |
| For Use With | SFP Cage Assembly | |
| Series | SFP | |
| Form Factor | SFP+ | |
| Colour | Grey | |
| Material | Nickel Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SFP Cage | ||
Accessory Type Cage | ||
For Use With SFP Cage Assembly | ||
Series SFP | ||
Form Factor SFP+ | ||
Colour Grey | ||
Material Nickel Silver | ||
Standards/Approvals RoHS | ||
TE Connectivity SFP+ Cage with EMI Springs
SFP+ pluggable cages with EMI springs and PCB press-fit terminations designed to support data rates of 10 Gb/s. These SFP+ cages support belly-to-belly mount applications and are available in the following configurations:
Stock number 717-4385 : single port
Stock number 717-4388 : 1 x 2 ganged port
Stock number 782-5859 : 1 x 2 ganged port with light pipes
Stock number 787-1701 : 1 x 4 ganged port
Stock number 782-5853 : 1 x 4 ganged port with light pipes
Connectors for these SFP+ pluggable cages need to be ordered separately, see stock numbers 717-4397 typically. A conductive EMI plug is also available to reduce EMI through an empty (unused) SFP+ cage port (see stock number 756-1151). Dust caps are also available see stock numbers 680-9443 and 680-9446.
SPF Cage
Related links
- TE Connectivity SFP+ Cage for SFP Cage Assembly
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007194-1
- TE Connectivity SFP+ Cage for SFP Cage Assembly, 2007263-1
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly, 2007132-1
- TE Connectivity SFP Cage Assembly for SFP
- TE Connectivity SFP Cage Assembly for SFP, 1761008-3
- TE Connectivity SFP Cage Assembly for SFP, 1761014-3
