Fluke 190 ScopeMeter 190 II Series, 100MHz Handheld Oscilloscope
- RS Stock No.:
- 716-7396
- Mfr. Part No.:
- FLUKE-190-104/UK
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-7396
- Mfr. Part No.:
- FLUKE-190-104/UK
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Bandwidth | 100MHz | |
| Oscilloscope Type | Handheld | |
| Interface | USB | |
| Sample Rate Random | 1.25 Gsps | |
| Screen Size | 6in | |
| Series | 190 II | |
| Record Length | 10000 points/ch, 30000points/ch | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Rise Time | 3.5ns | |
| Display Type | LCD | |
| Power Source | Battery, Mains | |
| Maximum Vertical Sensitivity | 100V/div | |
| Digital/Analogue | Digital | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Battery Type | Rechargeable Lithium-Ion | |
| Weight | 2.2kg | |
| Battery Life | 7 h | |
| Maximum Time Base | 4s/div | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 5ns/div | |
| Dimensions | 190 x 70 x 265mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Bandwidth 100MHz | ||
Oscilloscope Type Handheld | ||
Interface USB | ||
Sample Rate Random 1.25 Gsps | ||
Screen Size 6in | ||
Series 190 II | ||
Record Length 10000 points/ch, 30000points/ch | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Rise Time 3.5ns | ||
Display Type LCD | ||
Power Source Battery, Mains | ||
Maximum Vertical Sensitivity 100V/div | ||
Digital/Analogue Digital | ||
Minimum Vertical Sensitivity 2mV/div | ||
Battery Type Rechargeable Lithium-Ion | ||
Weight 2.2kg | ||
Battery Life 7 h | ||
Maximum Time Base 4s/div | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 5ns/div | ||
Dimensions 190 x 70 x 265mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Fluke ScopeMeter Oscilloscope
The Fluke 100MHz scopemeter oscilloscope is a 4-channel new age handheld device with highest safety ratings and rugged portability along with the high performance of a bench oscilloscope. Designed for plant maintenance engineers and technicians, these tough ScopeMeter test tools go into harsh, dirty, and hazardous industrial conditions to test everything from microelectronics to power electronics applications. This works as a versatile test tool to tackle just about any troubleshooting task.
The oscilloscope is IP51 rated.
Includes:
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package, and user manuals on CD-ROM.
The oscilloscope is IP51 rated.
Includes:
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a FlukeView demo package, and user manuals on CD-ROM.
Features and Benefits
Four electrically isolated inputs
Fast sampling rate, up to 1.25GS/s with up to 400ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Quad meter measurements via scope BNC inputs
Connect-and-View™ continuous auto-trigger, single shot, pulse width, and video triggering
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF), and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Gain four times the diagnostic power plus CAT IV safety rating
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Fast sampling rate, up to 1.25GS/s with up to 400ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Quad meter measurements via scope BNC inputs
Connect-and-View™ continuous auto-trigger, single shot, pulse width, and video triggering
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF), and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Gain four times the diagnostic power plus CAT IV safety rating
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Applications
Automation
Control Panel
Manufacturing Industry
Control Panel
Manufacturing Industry
