Anderson Power Products Frame Handle, SB Series, For Use With SB series connectors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.08

(exc. GST)

$33.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 154 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 04 May 2026
  • Plus 80 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$30.08
20 - 74$29.34
75 - 299$28.57
300 - 599$27.86
600 +$27.19

*price indicative

RS Stock No.:
715-3546
Mfr. Part No.:
995G3-BK-RED-V
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Frame Handle

Accessory Type

Frame Handle

Current

200A

Size

10B

Colour

Grey

Voltage

600V

Series

SB

For Use With

SB series connectors

Material

Silver Plated, Copper Alloy

Standards/Approvals

No

Maximum Wire Size mm²

70mm²

Red handles for SB series connectors.

Anderson power high current handles


High Current - Anderson Power


Related links