Mueller Electric Black Hook Plunger Hook Clip, 1 kV 1A
- RS Stock No.:
- 714-8187
- Mfr. Part No.:
- BU-20432-0
- Brand:
- Mueller Electric
This image is representative of the product range
Subtotal (1 unit)*
$28.87
(exc. GST)
$31.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $28.87 |
*price indicative
- RS Stock No.:
- 714-8187
- Mfr. Part No.:
- BU-20432-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Hook Clip | |
| Connector Type | Hook Plunger | |
| Colour | Black | |
| Current | 1A | |
| Voltage | 1 kV | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 139.7mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Hook Clip | ||
Connector Type Hook Plunger | ||
Colour Black | ||
Current 1A | ||
Voltage 1 kV | ||
Contact Material Beryllium Copper Alloy | ||
Length 139.7mm | ||
Standards/Approvals RoHS, CE | ||
Mueller Right Angle Insulated Plunger Clamp Clip
Right angle insulated plunger clamp clips with grip and hold solder hooks to connect to pins and wire up to 5mm in diameter. When the plunger is depressed the steel jaws of this plunger clamp clip extend to 12mm and open to 25 mm. These clamp clips have a 4mm insulated right angle banana jack and mate with all insulated, uninsulated and retractable 4mm banana plugs. The slim design of these plunger clamp clips makes them ideal for accessing hard to reach test points in narrow passages.
Stock numbers 714-8187 and 714-8180 are 139.7 mm in length and stock numbers 714-8184 and 714-8193 are 190.5mm in length.
Related links
- Mueller Electric Black Hook Plunger Hook Clip, 1 kV 1A
- Mueller Electric Red Hook Plunger Hook Clip, 1 kV 1A
- Mueller Electric Black Hook Plunger Hook Clip, 1 kV 15A
- Mueller Electric Blue 1 kV 1A
- Mueller Electric Black Hook Clip, 1 kV 10A
- Mueller Electric Red Hook Plunger Hook Clip, 1 kV 15A
- Mueller Electric Black Plunger Clip Hook Clip, 1 kV 10A
- Mueller Electric Red Plunger Clip Hook Clip, 1 kV 10A
