Mueller Electric Black Hook Plunger Hook Clip, 1 kV 1A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.00

(exc. GST)

$34.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$31.00
15 - 74$29.90
75 +$24.60

*price indicative

RS Stock No.:
714-8184
Distrelec Article No.:
301-33-473
Mfr. Part No.:
BU-20433-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Hook Clip

Connector Type

Hook Plunger

Colour

Black

Current

1A

Voltage

1 kV

Contact Material

Beryllium Copper Alloy

Length

190.5mm

Standards/Approvals

CE, RoHS

Mueller Right Angle Insulated Plunger Clamp Clip


Right angle insulated plunger clamp clips with grip and hold solder hooks to connect to pins and wire up to 5mm in diameter. When the plunger is depressed the steel jaws of this plunger clamp clip extend to 12mm and open to 25 mm. These clamp clips have a 4mm insulated right angle banana jack and mate with all insulated, uninsulated and retractable 4mm banana plugs. The slim design of these plunger clamp clips makes them ideal for accessing hard to reach test points in narrow passages.

Stock numbers 714-8187 and 714-8180 are 139.7 mm in length and stock numbers 714-8184 and 714-8193 are 190.5mm in length.

Related links