- RS Stock No.:
- 714-2142
- Mfr. Part No.:
- 73805-2-3634
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 714-2142
- Mfr. Part No.:
- 73805-2-3634
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
iQ Energy Saving Fan Assembly
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.
Energy saving motor incorporating EC technology
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated
Conventional 230V AC technology - can be replaced easily
Identical accessories and dimensions to the Q-motor
Compatible with a range of accessories containing various impeller diameters, wall rings and mounting brackets (purchased separately)
IP54 protection rated
Specifications
Attribute | Value |
---|---|
Blade Diameter | 172mm |
Blade Depth | 36mm |
Blade Angle | 28° |
Direction of Air Flow | Toward Motor |