- RS Stock No.:
- 713-1114
- Mfr. Part No.:
- 413990-2
- Brand:
- TE Connectivity
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10.90
(exc. GST)
$11.99
(inc. GST)
Units | Per unit |
1 - 24 | $10.90 |
25 - 49 | $10.68 |
50 + | $10.48 |
- RS Stock No.:
- 713-1114
- Mfr. Part No.:
- 413990-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 OHM SMB RF Coaxial PCB Mount Mil-Type Jack Connectors
A range of 50 OHM SMB RF coaxial PCB mount Mil-Type jack connectors with a variety of plating options.
Stock number 713-1123 has a gold as per MIL-G-45204 over nickel plated body and contact.
Stock number 713-1114 has a nickel over copper plated body and gold as per MIL-G-45204 over nickel plated contact.
Stcok number 821-8997 has a gold as per MIL-G-45204 .000050 min thick over nickel plated body and contact.
Stock number 713-1123 has a gold as per MIL-G-45204 over nickel plated body and contact.
Stock number 713-1114 has a nickel over copper plated body and gold as per MIL-G-45204 over nickel plated contact.
Stcok number 821-8997 has a gold as per MIL-G-45204 .000050 min thick over nickel plated body and contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold over Nickel |