- RS Stock No.:
- 713-0975
- Mfr. Part No.:
- 1057284-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-0975
- Mfr. Part No.:
- 1057284-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Type N RF Coaxial Flange Mount PCB Jacks
Type N RF coaxial flange mount PCB jacks with 4 mounting holes. These Type N RF coaxial flange mount PCB jacks have a TFE fluorocarbon dielectric and gold plated contacts. Stock numbers 713-0975 and 713-0984 are MIL type.
Stock number 713-0975 is a MIL type Type N flange mount PCB jack receptacle with a nickel plated stainless steel body
Stock number 713-0984 is a MIL type Type N flange mount PCB jack receptacle with a nickel plated brass body
Stock number 745-5081 has a passivated stainless steel body.
Stock number 713-0975 is a MIL type Type N flange mount PCB jack receptacle with a nickel plated stainless steel body
Stock number 713-0984 is a MIL type Type N flange mount PCB jack receptacle with a nickel plated brass body
Stock number 745-5081 has a passivated stainless steel body.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +125°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |