Aries Electronics Cover for use with 650 Series
- RS Stock No.:
- 710-6663
- Mfr. Part No.:
- 14-650-10
- Brand:
- Aries Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-6663
- Mfr. Part No.:
- 14-650-10
- Brand:
- Aries Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aries Electronics | |
| Accessory Type | Cover | |
| For Use With | 650 Series | |
| Series | 650 | |
| Select all | ||
|---|---|---|
Brand Aries Electronics | ||
Accessory Type Cover | ||
For Use With 650 Series | ||
Series 650 | ||
- COO (Country of Origin):
- US
Series 650 Header Covers
Aries offers a complete line of DIP headers and covers,useful for mounting components such as resistors,diodes, etc.
Four cover heights provide mounting of 3.18 mm high
to 19.05 mm high components.
Pin positions are numbered on cover. Polarization
notch identifies Pin 1.
Specifically designed to snap onto Aries Series 600
Headers. See stock numbers 7106650, 7106653, 7106666, 7106657, 7106641 typically.
Standard cover is black UL 94V-0 4/6 Nylon.
to 19.05 mm high components.
Pin positions are numbered on cover. Polarization
notch identifies Pin 1.
Specifically designed to snap onto Aries Series 600
Headers. See stock numbers 7106650, 7106653, 7106666, 7106657, 7106641 typically.
Standard cover is black UL 94V-0 4/6 Nylon.
