TE Connectivity 5.0mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 710-0384
- Mfr. Part No.:
- 282811-2
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.737
(exc. GST)
$0.811
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.737 | $7.37 |
250 - 740 | $0.715 | $7.15 |
750 - 1990 | $0.694 | $6.94 |
2000 - 3990 | $0.673 | $6.73 |
4000 + | $0.653 | $6.53 |
*price indicative |
- RS Stock No.:
- 710-0384
- Mfr. Part No.:
- 282811-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
5.0mm Pitch PCB Headers - TE Connectivity
These 5.0 mm PCB mounted open ended header have an interlock feature for side by side stacking.
Mates with Plugs typical stock number 710-0425
Standards
UL 94V-0
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.0mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300 V ac |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |