TE Connectivity Shoulder Screw, RS-K10D Series Thread Size M4 1 Way, For Use With Drawer Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.85

(exc. GST)

$15.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 74$13.85
75 - 599$13.59
600 +$13.13

*price indicative

Packaging Options:
RS Stock No.:
710-0075
Distrelec Article No.:
303-35-695
Mfr. Part No.:
213283-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Screw

Accessory Type

Shoulder Screw

Gender

Male

Size

10B

Cable Entry Angle

Top

Number of Contacts

1

Series

RS-K10D

For Use With

Drawer Connector

Material

Stainless Steel

Number of Rows

1

Standards/Approvals

No

Thread Size

M4

TE Connectivity Metrimate Connector Accessories


Accessories for the Metrimate range of connectors

Stock number 710-0062 is a special shoulder mounting screw made from stainless steel with a M4 x 0.7-6G thread. This shoulder mounting screw is used for mounting Metrimate Drawer plug housings, two are required for each plug.

Stock number 710-0075 is a hardware kit comprising of 2 x shoulder screws, 2 x compression springs and 2 x flat washers. This hardware kit is for use with Metrimate Drawer connectors.

5mm Pitch connectors

For panel or free mounting

Higher pinout than the Mate-N-Lok range

Related links