Bulgin Circular Connector, 7 Contacts, Cable, Standard Connector, Socket, Female, IP68, EXPlora EXP Series
- RS Stock No.:
- 708-0886
- Distrelec Article No.:
- 303-93-451
- Mfr. Part No.:
- EXP-0911/07/S
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$157.91
(exc. GST)
$173.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $157.91 |
| 10 - 49 | $153.19 |
| 50 - 99 | $148.48 |
| 100 - 249 | $145.29 |
| 250 + | $142.16 |
*price indicative
- RS Stock No.:
- 708-0886
- Distrelec Article No.:
- 303-93-451
- Mfr. Part No.:
- EXP-0911/07/S
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 7 | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Current | 16A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | EXPlora EXP | |
| Coding | S | |
| Voltage | 430.0V | |
| Shell Size | 50 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Mating Type | Threaded | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 55°C | |
| Pole Format | 4 | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 7 | ||
Mount Type Cable | ||
Connector Size Standard | ||
Current 16A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series EXPlora EXP | ||
Coding S | ||
Voltage 430.0V | ||
Shell Size 50 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Mating Type Threaded | ||
Housing Material Polymer | ||
Maximum Operating Temperature 55°C | ||
Pole Format 4 | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Flex Cable Plug
Mates with in-line flex or panel mounting versions
Positive, fast acting locking ring - can be turned with a gloved hand
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack, see 7081015
Strain relief clamp (EXP-A series only)
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
Related links
- Bulgin Circular Connector Panel Mount Plug IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Panel Mount Female EXPlora EXP Series
- Bulgin Circular Connector Flange Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
- Bulgin Circular Connector Cable Socket IP68, EXPlora EXP Series
